Image for CM44-NIST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM44-NIST

DigiKey Part Number
CM44-NIST-ND
Manufacturer
Manufacturer Product Number
CM44-NIST
Description
FLIR 400A AC DIGITAL TRMS CLAMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Meter, Clamp/Probe CAT III 600V, CAT IV 300V DMM Functions Include Voltage, Resistance, Capacitance, Frequency and Current to 400A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Current Meter, Clamp/Probe
Manufacturer
Teledyne FLIR Commercial Systems
Specifications
DMM Functions Include Voltage, Resistance, Capacitance, Frequency and Current to 400A
Series
Ratings
CAT III 600V, CAT IV 300V
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥52,513.00000¥52,513
Manufacturers Standard Package
Unit Price without JCT:¥52,513.00000
Unit Price with JCT:¥57,764.30000