
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.375" (9.53mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester, Laminated, Halogen Free | |
Color | Black | |
Length | 8.00' (2.44m) | |
Wall Thickness | 0.046" (1.17mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant | |
Environment Protection | Environment Resistant | |
Features | Clean Cut, Adhesive Closure Strip | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,989.00000 | ¥2,989 |
Unit Price without JCT: | ¥2,989.00000 |
---|---|
Unit Price with JCT: | ¥3,287.90000 |