
H2F2.75BK25 | |
---|---|
DigiKey Part Number | 1030-H2F2.75BK25-ND |
Manufacturer | |
Manufacturer Product Number | H2F2.75BK25 |
Description | 2:1 FAB HEATSHRINK BLK 70MM 25' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Fabric Heat Shrink 2 to 1 2.76" (70.1mm) x 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 25.00' (7.62m) | |
Diameter - Inner, Recovered | 1.38" (35.1mm) | |
Diameter - Inner, Supplied | 2.76" (70.1mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥22,446.00000 | ¥22,446 |
Unit Price without JCT: | ¥22,446.00000 |
---|---|
Unit Price with JCT: | ¥24,690.60000 |