
AGC0.38RD50 | |
|---|---|
DigiKey Part Number | 1030-AGC0.38RD50-ND |
Manufacturer | |
Manufacturer Product Number | AGC0.38RD50 |
Description | SLEEVING 0.375" ID FBRGLASS 50' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red Fiberglass, Acrylic Coated Braided Sleeving, Insulated 0.375" (9.52mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Braided | |
Diameter - Inside | 0.375" (9.52mm) | |
Diameter - Outside | 0.435" (11.05mm) | |
Material | Fiberglass, Acrylic Coated | |
Color | Red | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.030" (0.76mm) | |
Operating Temperature | -25°C ~ 155°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | - | |
Features | Acid Resistant, Chemical Resistant, Clean Cut, Solvent Resistant | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥9,594.00000 | ¥9,594 |
| Unit Price without JCT: | ¥9,594.00000 |
|---|---|
| Unit Price with JCT: | ¥10,553.40000 |

