
AGAG.06YL250 | |
---|---|
DigiKey Part Number | 1030-AGAG.06YL250-ND |
Manufacturer | |
Manufacturer Product Number | AGAG.06YL250 |
Description | SLEEVING 0.166" ID FBRGLASS 250' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Yellow Fiberglass, Acrylic Coated Braided Sleeving, Insulated 0.166" (4.22mm) 250' (76.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Braided | |
Diameter - Inside | 0.166" (4.22mm) | |
Diameter - Outside | 0.214" (5.44mm) | |
Material | Fiberglass, Acrylic Coated | |
Color | Yellow | |
Length | 250' (76.20m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -25°C ~ 155°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | - | |
Features | Acid Resistant, Chemical Resistant, Clean Cut, Solvent Resistant | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥15,446.00000 | ¥15,446 |
Unit Price without JCT: | ¥15,446.00000 |
---|---|
Unit Price with JCT: | ¥16,990.60000 |