
SKT03C471M11A1 | |
|---|---|
DigiKey Part Number | 4075-SKT03C471M11A1-ND |
Manufacturer | |
Manufacturer Product Number | SKT03C471M11A1 |
Description | CAP CER 470PF 50V X7S |
Customer Reference | |
Detailed Description | 470 pF ±20% 50V Ceramic Capacitor X7S |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Single Layer, Wire Bondable |
Packaging Tray | Ratings COTS |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±20% | Size / Dimension 0.025" L x 0.025" W (0.64mm x 0.64mm) |
Voltage - Rated | Thickness (Max) 0.011" (0.28mm) |
Temperature Coefficient |
| Tray: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥118.70000 | ¥11,870 |
| Unit Price without JCT: | ¥118.70000 |
|---|---|
| Unit Price with JCT: | ¥130.57000 |

