27 pF ±10% 50V Ceramic Capacitor X7R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS270K2KC-FK

DigiKey Part Number
4075-CMS270K2KC-FK-ND
Manufacturer
Manufacturer Product Number
CMS270K2KC-FK
Description
CAP CER 27PF 50V X7R
Customer Reference
Detailed Description
27 pF ±10% 50V Ceramic Capacitor X7R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Single Layer, Wire Bondable
Ratings
COTS
Applications
Mounting Type
Size / Dimension
0.024" L x 0.024" W (0.60mm x 0.60mm)
Thickness (Max)
0.010" (0.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Tecdia Inc.
A separate ¥23,696 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:400
All prices are in JPY
Tray
QuantityUnit PriceExt Price
100¥331.74000¥33,174
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥331.74000
Unit Price with JCT:¥364.91400