
CMS1R0K1BC | |
|---|---|
DigiKey Part Number | 4075-CMS1R0K1BC-ND |
Manufacturer | |
Manufacturer Product Number | CMS1R0K1BC |
Description | 1.0pF +/-10% 50V / 10x10mils |
Customer Reference | |
Detailed Description | 1 pF ±10% 50V Ceramic Capacitor M3K Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.010" L x 0.010" W (0.25mm x 0.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.007" (0.18mm) | |
Lead Spacing | - | |
Lead Style | - |
| Tray: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥284.35000 | ¥28,435 |
| Unit Price without JCT: | ¥284.35000 |
|---|---|
| Unit Price with JCT: | ¥312.78500 |

