
L2SK00A101N10A6 | |
|---|---|
DigiKey Part Number | 4075-L2SK00A101N10A6-ND |
Manufacturer | |
Manufacturer Product Number | L2SK00A101N10A6 |
Description | CAP CER 100PF 50V X7S |
Customer Reference | |
Detailed Description | 100 pF ±30% 50V Ceramic Capacitor X7S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±30% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Single Layer, Wire Bondable | |
Ratings | COTS | |
Applications | ||
Mounting Type | ||
Size / Dimension | 0.020" L x 0.010" W (0.50mm x 0.25mm) | |
Thickness (Max) | 0.006" (0.14mm) |
| Tray: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥180.09000 | ¥18,009 |
| Unit Price without JCT: | ¥180.09000 |
|---|---|
| Unit Price with JCT: | ¥198.09900 |

