
07-2-2-15 A 905 | |
|---|---|
DigiKey Part Number | 2585-07-2-2-15A905-ND |
Manufacturer | |
Manufacturer Product Number | 07-2-2-15 A 905 |
Description | TOGGLE SWITSWITZERLAND 07-2-2-15 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 07-2-2-15 A 905 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Illumination Non-Illuminated |
Packaging Bag | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 0.75 |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Switch Function | Operating Temperature -35°C ~ 60°C |
Current Rating (Amps) 15A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 115 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥15,855.04000 | ¥396,376 |
| Unit Price without JCT: | ¥15,855.04000 |
|---|---|
| Unit Price with JCT: | ¥17,440.54400 |

