
234-0048-0127-S | |
|---|---|
DigiKey Part Number | 4535-234-0048-0127-S-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 234-0048-0127-S |
Description | RFI GASKET CU TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Copper Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.500" (12.70mm) | |
Length | 9.843" (250.00mm) | |
Height | 0.189" (4.80mm) | |
Material | Copper | |
Plating | Tin | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -50°C ~ 200°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ¥790.05000 | ¥15,801 |
| Unit Price without JCT: | ¥790.05000 |
|---|---|
| Unit Price with JCT: | ¥869.05500 |

