
ASBT-2-4/0-SLIM | |
|---|---|
DigiKey Part Number | 17-ASBT-2-4/0-SLIM-ND |
Manufacturer | |
Manufacturer Product Number | ASBT-2-4/0-SLIM |
Description | PACK OF 6 ALUMINUM TERMINAL LUG |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 4/0-2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Terminal Type | Standard | |
Stud/Tab Size | - | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.400" (10.16mm) | |
Length - Overall | 6.600" (167.64mm) | |
Width - Outer Edges | 1.100" (27.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 4/0-2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Aluminum Alloy | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.560" (14.22mm) | |
Base Product Number |

