Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SST-48-07/226/NM | |
|---|---|
DigiKey Part Number | 1111-SST-48-07/226/NM-ND |
Manufacturer | |
Manufacturer Product Number | SST-48-07/226/NM |
Description | HEAT SHRINK TUBING AND SLEEVES S |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.220" (5.59mm) |
Mfr | Recovered Wall Thickness 0.095" (2.41mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Fluid Resistant, Moisture-Proof, No Markings, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.750" (19.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSTS-07X4 | TE Connectivity | 0 | 1111-BSTS-07X4-ND | ¥2,090.95000 | Parametric Equivalent |
| SST-48-07/97/NM | TE Connectivity | 0 | 1111-SST-48-07/97/NM-ND | ¥4,266.26667 | Parametric Equivalent |
| SST-48-07/FR/97 | TE Connectivity | 0 | 1111-SST-48-07/FR/97-ND | ¥4,143.75000 | Parametric Equivalent |
| 0192700018 | Molex | 0 | WM21028-ND | ¥3,590.00000 | Parametric Equivalent |
| BSTS-07X4 | TE Connectivity Raychem Cable Protection | 0 | BSTS-07X4-ND | ¥2,651.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ¥5,601.66667 | ¥16,805 |
| Unit Price without JCT: | ¥5,601.66667 |
|---|---|
| Unit Price with JCT: | ¥6,161.83334 |





