
S8060B | |
|---|---|
DigiKey Part Number | S8060B-ND |
Manufacturer | |
Manufacturer Product Number | S8060B |
Description | OMNI POLMNT 17IN NF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™ Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 837MHz | |
Frequency Range | 806MHz ~ 868MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 17.500" (444.50mm) | |
Applications | WiMax™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥29,422.00000 | ¥29,422 |
| 10 | ¥25,019.10000 | ¥250,191 |
| 25 | ¥23,920.08000 | ¥598,002 |
| Unit Price without JCT: | ¥29,422.00000 |
|---|---|
| Unit Price with JCT: | ¥32,364.20000 |

