RNF-100-3/4-X-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 129
Unit Price: ¥1,531.00000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 690
Unit Price: ¥1,185.00000
Datasheet

Parametric Equivalent


3M
In Stock: 11
Unit Price: ¥1,655.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥1,266.00000
Datasheet

Parametric Equivalent


3M
In Stock: 12
Unit Price: ¥1,392.08333
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 35
Unit Price: ¥1,702.00000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 20
Unit Price: ¥1,281.00000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: ¥110.17333
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: ¥1,080.00000
Datasheet
New Product
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/4-X-STK

DigiKey Part Number
1111-RNF-100-3/4-X-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/4-X-STK
Description
HEAT SHRINK TUBING AND SLEEVES R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.375" (9.53mm)
Mfr
Recovered Wall Thickness
0.030" (0.76mm)
Series
Material
Packaging
Bulk
Features
Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
95°C
Length
4.00' (1.22m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.750" (19.05mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F2213/4 CL105Alpha Wire129F2213/4CL105-ND¥1,531.00000Parametric Equivalent
F221B3/4 CL207Alpha Wire690A034C-4-ND¥1,185.00000Parametric Equivalent
FP301-3/4-48"-CLEAR-12 PCS3M113M161414-ND¥1,655.00000Parametric Equivalent
FP301-3/4-48"-CLEAR-50 PCS3M03M161415-ND¥1,266.00000Parametric Equivalent
FP301-3/4-48"-CLEAR-HDR-12 PCS3M12FP301-3/4-48"-CLEAR-HDR-12PCS-ND¥1,392.08333Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
30¥753.86667¥22,616
Manufacturers Standard Package
Unit Price without JCT:¥753.86667
Unit Price with JCT:¥829.25334