Parametric Equivalent

RBK-VWS-125-NR3-X-35MM | |
|---|---|
DigiKey Part Number | 1111-RBK-VWS-125-NR3-X-35MM-ND |
Manufacturer | |
Manufacturer Product Number | RBK-VWS-125-NR3-X-35MM |
Description | RBK-VWS-125-NR3-X-35MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.425" (10.80mm) 4 to 1 Clear 0.114' (35.00mm, 1.37") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.094" (2.40mm) |
Mfr | Recovered Wall Thickness 0.084" (2.13mm) |
Series | Material |
Packaging Box | Features Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 0.114' (35.00mm, 1.37") | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 0.425" (10.80mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBK-VWS-125-NR3-X-35MM | TE Connectivity Raychem Cable Protection | 0 | RBK-VWS-125-NR3-X-35MM-ND | ¥76.35283 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ¥89.57400 | ¥1,074,888 |
| Unit Price without JCT: | ¥89.57400 |
|---|---|
| Unit Price with JCT: | ¥98.53140 |


