Parametric Equivalent

MT2000-10.0-X-SP | |
|---|---|
DigiKey Part Number | 1111-MT2000-10.0-X-SP-ND |
Manufacturer | |
Manufacturer Product Number | MT2000-10.0-X-SP |
Description | MT2000-10.0-X-SP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.394" (10.01mm) 2.5 to 1 Clear 1250.0' (381.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.394" (10.01mm) |
Mfr | Inner Diameter - Recovered 0.157" (3.99mm) |
Series | Recovered Wall Thickness 0.014" (0.36mm) |
Packaging Spool | Material |
Part Status Active | Features Strain Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -40°C ~ 105°C |
Length 1250.0' (381.0m) | Shrink Temperature 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT2000-10.0-X-SP | TE Connectivity Raychem Cable Protection | 0 | MT2000-10.0-X-SP-ND | ¥531.48160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,524 | ¥803.60630 | ¥1,224,696 |
| Unit Price without JCT: | ¥803.60630 |
|---|---|
| Unit Price with JCT: | ¥883.96693 |

