Parametric Equivalent

DWP-125-3/4-2-40MM | |
|---|---|
DigiKey Part Number | 1111-DWP-125-3/4-2-40MM-ND |
Manufacturer | |
Manufacturer Product Number | DWP-125-3/4-2-40MM |
Description | DWP-125-3/4-2-40MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Red 0.131' (40.00mm, 1.57") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.236" (5.99mm) |
Mfr | Recovered Wall Thickness 0.080" (2.03mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 0.131' (40.00mm, 1.57") | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life 60 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DWP-125-3/4-2-40MM | TE Connectivity Raychem Cable Protection | 0 | DWP-125-3/4-2-40MM-ND | ¥74.69450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ¥87.01477 | ¥2,610,443 |
| Unit Price without JCT: | ¥87.01477 |
|---|---|
| Unit Price with JCT: | ¥95.71625 |

