
DBA6171C1-BSMAM | |
|---|---|
DigiKey Part Number | 994-DBA6171C1-BSMAM-ND |
Manufacturer | |
Manufacturer Product Number | DBA6171C1-BSMAM |
Description | DIPOLE,SMAM,SWIVEL,617-7125MHZ,I |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, LTE Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | DBA6171C1-BSMAM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 829MHz, 1.516GHz, 1.955GHz, 2.5GHz, 3.75GHz, 5.575GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.427GHz ~ 1.606GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 5.15GHz ~ 6GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 7 | |
VSWR | 2, 2.3, 2.5, 3.5 | |
Return Loss | - | |
Gain | 0dBi, 1dBi, 1dBi, 2.1dBi, 2.1dBi, 3.9dBi, 4.4dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.244" (184.00mm) | |
Applications | 4G, 5G, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,115.00000 | ¥3,115 |
| 10 | ¥2,480.40000 | ¥24,804 |
| 25 | ¥2,322.08000 | ¥58,052 |
| 100 | ¥2,148.06000 | ¥214,806 |
| 250 | ¥2,065.10800 | ¥516,277 |
| 500 | ¥2,015.12000 | ¥1,007,560 |
| Unit Price without JCT: | ¥3,115.00000 |
|---|---|
| Unit Price with JCT: | ¥3,426.50000 |

