Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0805F2M2 | |
|---|---|
DigiKey Part Number | 1111-CRG0805F2M2TR-ND - Tape & Reel (TR) |
Manufacturer | TE Connectivity AMP Connectors |
Manufacturer Product Number | CRG0805F2M2 |
Description | THICK FILM RESISTORS-SMD CRG0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F2M2 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-072M2L | YAGEO | 12,857 | 13-AC0805FR-072M2LCT-ND | ¥17.00000 | Parametric Equivalent |
| CHV0805-FX-2204ELF | Bourns Inc. | 0 | 118-CHV0805-FX-2204ELFTR-ND | ¥9.57080 | Parametric Equivalent |
| CRCW08052M20FKEAC | Vishay Dale | 6,012 | 541-CRCW08052M20FKEACCT-ND | ¥17.00000 | Parametric Equivalent |
| CRCW08052M20FKEBC | Vishay Dale | 0 | CRCW08052M20FKEBC-ND | ¥1.14634 | Parametric Equivalent |
| CRCW08052M20FKTA | Vishay Dale | 4,666 | 541-CRCW08052M20FKTACT-ND | ¥27.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥2.22447 | ¥33,367 |
| Unit Price without JCT: | ¥2.22447 |
|---|---|
| Unit Price with JCT: | ¥2.44692 |









