Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0402F8K2 | |
|---|---|
DigiKey Part Number | 1111-CRG0402F8K2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0402F8K2 |
Description | THICK FILM RESISTORS-SMD CRG0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F8K2 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-078K2L | YAGEO | 60,441 | YAG3514CT-ND | ¥17.00000 | Parametric Equivalent |
| AF0402FR-078K2L | YAGEO | 8,340 | 13-AF0402FR-078K2LCT-ND | ¥17.00000 | Parametric Equivalent |
| CAS04F8201CT | Cal-Chip Electronics, Inc. | 10,000 | 4713-CAS04F8201CT-ND | ¥18.00000 | Parametric Equivalent |
| CR0402-FX-8201GPF | Bourns Inc. | 0 | 118-CR0402-FX-8201GPFTR-ND | ¥0.47795 | Parametric Equivalent |
| CRCW04028K20FKED | Vishay Dale | 75,555 | 541-8.20KLCT-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ¥0.69910 | ¥20,973 |
| Unit Price without JCT: | ¥0.69910 |
|---|---|
| Unit Price with JCT: | ¥0.76901 |











