
C150-450CS | |
---|---|
DigiKey Part Number | 994-C150-450CS-ND |
Manufacturer | |
Manufacturer Product Number | C150-450CS |
Description | RF ANT 162/460MHZ WHIP STR NMO |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 162MHz, 460MHz | |
Frequency Range | 150MHz ~ 174Mhz, 450MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2dB, 5dB | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 38.000" (965.20mm) | |
Applications | - | |
Base Product Number |