
2J7041MGFA | |
|---|---|
DigiKey Part Number | 4350-2J7041MGFA-ND |
Manufacturer | |
Manufacturer Product Number | 2J7041MGFA |
Description | 3IN1 4G GNSS MAGNET M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, Galileo, GLONASS, GNSS, GPS, LTE, QZSS Dome SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.575GHz, 1.604GHz, 1.94GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.598GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Dome | |
Number of Bands | 5 | |
VSWR | 1.5, 1.7 | |
Return Loss | -14.7dB, -14.2dB, -12dB | |
Gain | 1.3dBi, 3.6dBi, 3.6dBi, 4.8dBi, 5dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IK09, IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 4.016" (102.00mm) | |
Applications | 2G, 3G, 4G, Galileo, GLONASS, GNSS, GPS, LTE, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥39,082.00000 | ¥39,082 |
| 10 | ¥34,589.40000 | ¥345,894 |
| 26 | ¥32,974.03846 | ¥857,325 |
| Unit Price without JCT: | ¥39,082.00000 |
|---|---|
| Unit Price with JCT: | ¥42,990.20000 |

