
FN9260SB-2-07-10 | |
|---|---|
DigiKey Part Number | 817-FN9260SB-2-07-10-ND |
Manufacturer | |
Manufacturer Product Number | FN9260SB-2-07-10 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 2A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Wire Leads | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder, Twin Fused | |
Panel Cutout Dimensions | Rectangular - 29.50mm x 33.00mm | |
Panel Thickness | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CQC, CSA, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,761.00000 | ¥3,761 |
| 10 | ¥3,196.70000 | ¥31,967 |
| 25 | ¥2,996.44000 | ¥74,911 |
| 60 | ¥2,817.03333 | ¥169,022 |
| 120 | ¥2,682.67500 | ¥321,921 |
| 300 | ¥2,514.90333 | ¥754,471 |
| 540 | ¥2,412.87037 | ¥1,302,950 |
| Unit Price without JCT: | ¥3,761.00000 |
|---|---|
| Unit Price with JCT: | ¥4,137.10000 |

