FN610A-10-06 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 5
Unit Price: ¥3,281.00000
Datasheet
Image for FN610A-10-06 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN610A-10-06

DigiKey Part Number
FN610A-10-06-ND
Manufacturer
Manufacturer Product Number
FN610A-10-06
Description
LINE FILTER 250VAC 10A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 400Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
10 A
Frequency - Operating
DC ~ 400Hz
Applications
Safety
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
450µH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes