EH24-2.0-02-2M5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: ¥4,233.48000
Datasheet
2.5 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 2A DCR 62mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EH24-2.0-02-2M5

DigiKey Part Number
817-1011-ND
Manufacturer
Manufacturer Product Number
EH24-2.0-02-2M5
Description
CMC 2.5MH 2A 2LN TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.5 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 2A DCR 62mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2.5 mH @ 400 Hz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
62mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 100°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.945" L x 0.945" W (24.00mm x 24.00mm)
Height (Max)
0.827" (21.00mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
500¥283.39600¥141,698
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥283.39600
Unit Price with JCT:¥311.73560