
WP-445445-2-9 | |
---|---|
DigiKey Part Number | WP-445445-2-9-ND |
Manufacturer | |
Manufacturer Product Number | WP-445445-2-9 |
Description | LABEL ID PRODUCTS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1.75" x 1.75" (44.45mm x 44.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 2000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 1.75" x 1.75" (44.45mm x 44.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | ¥20.58767 | ¥123,526 |
Unit Price without JCT: | ¥20.58767 |
---|---|
Unit Price with JCT: | ¥22.64644 |