
WP-381064-10-9 | |
|---|---|
DigiKey Part Number | WP-381064-10-9-ND |
Manufacturer | |
Manufacturer Product Number | WP-381064-10-9 |
Description | LABEL POLY WHITE 38.1X6.4MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1.50" x 0.25" (38.1mm x 6.4mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer TE Connectivity Raychem Cable Protection | For Use With/Related Products Thermal Transfer Printer |
Series | Material Polyester |
Packaging 10000 per Roll | Label Size 1.50" x 0.25" (38.1mm x 6.4mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥11.50000 | ¥115 |
| 25 | ¥10.72000 | ¥268 |
| 50 | ¥10.18000 | ¥509 |
| 100 | ¥9.67000 | ¥967 |
| 250 | ¥9.06800 | ¥2,267 |
| 500 | ¥8.63200 | ¥4,316 |
| 1,000 | ¥8.21800 | ¥8,218 |
| 2,500 | ¥7.70160 | ¥19,254 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

