
VERSAFIT-3/16-4-SP | |
|---|---|
DigiKey Part Number | 484-VERSAFIT-3/16-4-SP-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-3/16-4-SP |
Description | HEATSHRINK 0.205" X 300M YLW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 Yellow 984.3' (300.0m) |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 984.3' (300.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.205" (5.21mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 150 | ¥136.60667 | ¥20,491 |
| 300 | ¥125.64333 | ¥37,693 |
| 450 | ¥119.63778 | ¥53,837 |
| 750 | ¥112.48800 | ¥84,366 |
| 1,050 | ¥111.76857 | ¥117,357 |
| Unit Price without JCT: | ¥136.60667 |
|---|---|
| Unit Price with JCT: | ¥150.26734 |

