
VERSAFIT-1/2-9-FSP | |
|---|---|
DigiKey Part Number | 484-VERSAFIT-1/2-9-FSP-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-1/2-9-FSP |
Description | HEATSHRINK 0.54" X 90M WHITE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.540" (13.72mm) 2 to 1 White 295.3' (90.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 295.3' (90.0m) | |
Inner Diameter - Supplied | 0.540" (13.72mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | ¥234.71111 | ¥21,124 |
| 180 | ¥215.86667 | ¥38,856 |
| 270 | ¥205.55926 | ¥55,501 |
| 450 | ¥198.75778 | ¥89,441 |
| Unit Price without JCT: | ¥234.71111 |
|---|---|
| Unit Price with JCT: | ¥258.18222 |

