
TXR40AB45-1607AI | |
|---|---|
DigiKey Part Number | TXR40AB45-1607AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AB45-1607AI |
Description | CONN BACKSHELL ADPT SZ17 E M25 |
Manufacturer Standard Lead Time | 68 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M25x1 17, E |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer TE Connectivity Raychem Cable Protection | Plating Cadmium |
Series | Shielding Shielded |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 1.279" (32.49mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 17, E | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M25x1 | Base Product Number |
Cable Exit 45° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥61,401.42000 | ¥3,070,071 |
| Unit Price without JCT: | ¥61,401.42000 |
|---|---|
| Unit Price with JCT: | ¥67,541.56200 |

