
TTVF150BE-100 | |
---|---|
DigiKey Part Number | TTVF150BE-100-ND |
Manufacturer | |
Manufacturer Product Number | TTVF150BE-100 |
Description | LABEL STND CONTIN 1.5"X100' BLU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blue Standard, Continuous Label 1.5" x 100' (38.10mm x 30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 1.5" x 100' (38.10mm x 30.48m) | |
Color | Blue | |
Material | Polyvinyl Fluoride | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -40°C ~ 107°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥168,421.00000 | ¥168,421 |
Unit Price without JCT: | ¥168,421.00000 |
---|---|
Unit Price with JCT: | ¥185,263.10000 |