
TN-381191-5-9 | |
|---|---|
DigiKey Part Number | TN-381191-5-9-ND |
Manufacturer | |
Manufacturer Product Number | TN-381191-5-9 |
Description | LABEL ID PRODUCTS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1.50" x 0.75" (38.1mm x 19.1mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer TE Connectivity Raychem Cable Protection | For Use With/Related Products Thermal Transfer Printer |
Series | Material Polyethylene |
Packaging 5000 per Roll | Label Size 1.50" x 0.75" (38.1mm x 19.1mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥31.89853 | ¥478,478 |
| Unit Price without JCT: | ¥31.89853 |
|---|---|
| Unit Price with JCT: | ¥35.08838 |

