
TMS-SCE-1/2-2.0-7 | |
|---|---|
DigiKey Part Number | TMS-SCE-1/2-2.0-7-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-1/2-2.0-7 |
Description | LABEL HEAT SHRINKABLE VIOLET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Violet Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm) |
Datasheet | Datasheet |
Category | Color Violet |
Manufacturer TE Connectivity Raychem Cable Protection | Material Polyolefin (PO), Flame Retardant, Irradiated |
Series | For Use With/Related Products T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers |
Packaging Tape & Box (TB) | Shelf Life 144 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable | Operating Temperature -55°C ~ 135°C |
Label Size 0.50" x 1.97" (12.7mm x 50.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥370.41167 | ¥1,111,235 |
| Unit Price without JCT: | ¥370.41167 |
|---|---|
| Unit Price with JCT: | ¥407.45284 |

