
STD17W-K | |
|---|---|
DigiKey Part Number | STD17W-K-ND |
Manufacturer | |
Manufacturer Product Number | STD17W-K |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.335" ~ 0.452" (8.50mm ~ 11.50mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend K |
Series | Color White |
Packaging Bag | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | ¥31.28583 | ¥112,629 |
| Unit Price without JCT: | ¥31.28583 |
|---|---|
| Unit Price with JCT: | ¥34.41441 |

