
STD17W-G | |
|---|---|
DigiKey Part Number | STD17W-G-ND |
Manufacturer | |
Manufacturer Product Number | STD17W-G |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.335" ~ 0.452" (8.50mm ~ 11.50mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend G |
Series | Color White |
Packaging Bag | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥47.72000 | ¥2,386 |
| Unit Price without JCT: | ¥47.72000 |
|---|---|
| Unit Price with JCT: | ¥52.49200 |

