
STD06Y-D | |
|---|---|
DigiKey Part Number | STD06Y-D-ND |
Manufacturer | |
Manufacturer Product Number | STD06Y-D |
Description | WIRE MARKER CLIP-ON YELLOW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.102" ~ 0.138" (2.60mm ~ 3.50mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend D |
Series | Color Yellow |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,900 | ¥6.23459 | ¥99,130 |
| Unit Price without JCT: | ¥6.23459 |
|---|---|
| Unit Price with JCT: | ¥6.85805 |

