
STB01-BLANK-3 | |
|---|---|
DigiKey Part Number | STB01-BLANK-3-ND |
Manufacturer | |
Manufacturer Product Number | STB01-BLANK-3 |
Description | WIRE MARKER CLIP-ON ORANGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Orange Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.039" ~ 0.055" (1.00mm ~ 1.40mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend Blank |
Series | Color Orange |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11,100 | ¥12.18937 | ¥135,302 |
| Unit Price without JCT: | ¥12.18937 |
|---|---|
| Unit Price with JCT: | ¥13.40831 |

