
ST63-3-55-26-90 | |
|---|---|
DigiKey Part Number | ST63-3-55-26-90-ND |
Manufacturer | |
Manufacturer Product Number | ST63-3-55-26-90 |
Description | SLDR SLEEVE WIRE-WIRE 0.17"/0.2" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Diameter 0.170" (4.32mm), 0.200" (5.08mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 0.650" (16.51mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Environment Resistant, Pre-Installed Lead Wire |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥425.57000 | ¥638,355 |
| Unit Price without JCT: | ¥425.57000 |
|---|---|
| Unit Price with JCT: | ¥468.12700 |

