
RPS-22-18/2.0-S2-9 | |
|---|---|
DigiKey Part Number | RPS-22-18/2.0-S2-9-ND |
Manufacturer | |
Manufacturer Product Number | RPS-22-18/2.0-S2-9 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.13" x 1.97" (3.3mm x 50.0mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer TE Connectivity Raychem Cable Protection | Material Polyolefin (PO), Irradiated |
Series | For Use With/Related Products T200, T208M, T212M, T312M, TE3112 and TE3124 Thermal Transfer Printers |
Packaging Bag | Shelf Life 144 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable | Operating Temperature -30°C ~ 105°C |
Label Size 0.13" x 1.97" (3.3mm x 50.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥99.12733 | ¥148,691 |
| Unit Price without JCT: | ¥99.12733 |
|---|---|
| Unit Price with JCT: | ¥109.04006 |

