Yellow Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS-1K-8-4/2.0-S1-4

DigiKey Part Number
RPS-1K-8-4/2.0-S1-4-ND
Manufacturer
Manufacturer Product Number
RPS-1K-8-4/2.0-S1-4
Description
LABEL HEAT SHRINKABLE YELLOW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Yellow
Manufacturer
TE Connectivity Raychem Cable Protection
Material
Polyolefin (PO), Irradiated
Series
For Use With/Related Products
T200, T208M, T212M, T312M, TE3112 and TE3124 Thermal Transfer Printers
Packaging
Box
Shelf Life
144 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Label Type
Heat Shrinkable
Operating Temperature
-30°C ~ 105°C
Label Size
0.38" x 1.97" (9.5mm x 50.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Box
QuantityUnit PriceExt Price
2,000¥178.26000¥356,520
Unit Price without JCT:¥178.26000
Unit Price with JCT:¥196.08600