
RPS-1K-1-400/2.0-S3-4 | |
|---|---|
DigiKey Part Number | RPS-1K-1-400/2.0-S3-4-ND |
Manufacturer | |
Manufacturer Product Number | RPS-1K-1-400/2.0-S3-4 |
Description | LABEL HEAT SHRINKABL 1X1.97" YLW |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.00" x 1.97" (25.4mm x 50.0mm) |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer TE Connectivity Raychem Cable Protection | Material Polyolefin (PO), Irradiated |
Series | For Use With/Related Products T200, T208M, T212M, T312M, TE3112 and TE3124 Thermal Transfer Printers |
Packaging Bag | Shelf Life 144 Months |
Part Status Obsolete | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable | Operating Temperature -30°C ~ 105°C |
Label Size 1.00" x 1.97" (25.4mm x 50.0mm) | Base Product Number |

