
RP-4800-NO.9-0-STK | |
|---|---|
DigiKey Part Number | RP-4800-NO.9-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | RP-4800-NO.9-0-STK |
Description | HEATSHRINK 4 1/2" X 4' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 4.500" (114.30mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.450" (36.83mm) |
Mfr | Recovered Wall Thickness 0.045" (1.14mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 4.500" (114.30mm) | Base Product Number |


