
PI0109-000 | |
|---|---|
DigiKey Part Number | PI0109-000-ND |
Manufacturer | |
Manufacturer Product Number | PI0109-000 |
Description | HEATSHRINK 0.42" X 4' CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.420" (10.67mm) 1.6 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.420" (10.67mm) | |
Inner Diameter - Recovered | 0.300" (7.62mm) | |
Recovered Wall Thickness | 0.015" (0.38mm) | |
Material | ||
Features | Chemical Resistant, UV Resistant | |
Color | ||
Operating Temperature | -70°C ~ 190°C | |
Shrink Temperature | 190°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |

