
NTFR-7/8-0-SP-CS6223 | |
|---|---|
DigiKey Part Number | NTFR-7/8-0-SP-CS6223-ND |
Manufacturer | |
Manufacturer Product Number | NTFR-7/8-0-SP-CS6223 |
Description | HEATSHRINK TUBING 7/8" |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.875" (22.23mm) 1.75 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.065" (1.65mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Packaging Spool | Color |
Part Status Obsolete | Operating Temperature -70°C ~ 121°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Shelf Life 24 Months |
Inner Diameter - Supplied 0.875" (22.23mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.500" (12.70mm) | Base Product Number |

