
MV-508254-5-8A | |
|---|---|
DigiKey Part Number | MV-508254-5-8A-ND |
Manufacturer | |
Manufacturer Product Number | MV-508254-5-8A |
Description | LABEL ID PRODUCT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Die Cut 2.00" x 1.00" (50.8mm x 25.4mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer TE Connectivity Raychem Cable Protection | For Use With/Related Products Thermal Transfer Printer |
Series | Material Metallized Polyester |
Packaging 5000 per Roll | Label Size 2.00" x 1.00" (50.8mm x 25.4mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | ¥28.83520 | ¥720,880 |
| Unit Price without JCT: | ¥28.83520 |
|---|---|
| Unit Price with JCT: | ¥31.71872 |

