Parametric Equivalent

HT-CT-50M-1-OUT-2L | |
|---|---|
DigiKey Part Number | 484-HT-CT-50M-1-OUT-2L-ND |
Manufacturer | |
Manufacturer Product Number | HT-CT-50M-1-OUT-2L |
Description | PRINTABLE CONTINOUS TUBING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 1.000" (25.40mm) |
Mfr | Inner Diameter - Recovered 0.500" (12.70mm) |
Series | Recovered Wall Thickness 0.017" (0.43mm) |
Packaging Box | Material |
Part Status Active | Features Chemical Resistant, Flame Retardant, Fluid Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 225°C |
Length 164.0' (50.0m) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HT-CT-50M-1-OUT-2 | TE Connectivity Raychem Cable Protection | 0 | 484-HT-CT-50M-1-OUT-2-ND | ¥11,754.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥11,754.86000 | ¥1,175,486 |
| Unit Price without JCT: | ¥11,754.86000 |
|---|---|
| Unit Price with JCT: | ¥12,930.34600 |





