
FLDWC1331-20-9/90/92-9 | |
|---|---|
DigiKey Part Number | FLDWC1331-20-9/90/92-9-ND |
Manufacturer | |
Manufacturer Product Number | FLDWC1331-20-9/90/92-9 |
Description | CABLE 3COND 20AWG WHT SHLD FEET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 20 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.175" (4.45mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 125°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0100" (0.254mm) |
Wire Gauge | Conductor Insulation Polyvinylidene Fluoride (PVDF) |
Conductor Strand 19/32 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥785.92690 | ¥7,859,269 |
| Unit Price without JCT: | ¥785.92690 |
|---|---|
| Unit Price with JCT: | ¥864.51959 |

