
FB2-18.0/9.0-0-FSP | |
|---|---|
DigiKey Part Number | 484-FB2-18.0/9.0-0-FSP-DS-ND |
Manufacturer | |
Manufacturer Product Number | FB2-18.0/9.0-0-FSP |
Description | HEATSHRINK TUBING METER |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.709" (18.01mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.354" (8.99mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Digi-Spool®, Continuous Spool | Features Flame Retardant |
Part Status Discontinued at DigiKey | Color |
Type | Operating Temperature -30°C ~ 105°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length Enter Number of Meters in Order Quantity | Shelf Life 144 Months |
Inner Diameter - Supplied 0.709" (18.01mm) | Spool Size 164.0' (50.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥786.00000 | ¥786 |
| 5 | ¥647.20000 | ¥3,236 |
| 10 | ¥595.30000 | ¥5,953 |
| 20 | ¥547.40000 | ¥10,948 |
| 50 | ¥490.08000 | ¥24,504 |
| Unit Price without JCT: | ¥786.00000 |
|---|---|
| Unit Price with JCT: | ¥864.60000 |


