
EC6518-000 | |
|---|---|
DigiKey Part Number | EC6518-000-ND |
Manufacturer | |
Manufacturer Product Number | EC6518-000 |
Description | WIRE MARKER PUSH ON GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On Gray Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.165" ~ 0.276" (4.19mm ~ 7.01mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend 8 |
Series | Color Gray |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -45°C ~ 70°C |
Type Wire Marker, Push On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥4.34987 | ¥65,248 |
| Unit Price without JCT: | ¥4.34987 |
|---|---|
| Unit Price with JCT: | ¥4.78486 |

